Filter Your Search
1 - 1 of 1 results
|
LRMAP2512-R02FT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |