Parametric results for: rwm04103r30jr15e1 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rwm04103r30jr15e1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RWM04103R30JR15E1
Vishay Intertechnologies
$0.2899 Yes Obsolete 3.3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 75 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF, STANDARD: CECC40201-001 25 °C NO 120 V e8 350 °C Tubular 2 TUBULAR PACKAGE TR Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) WIRE 800 µm 25 mm 5.5 mm 12 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RWM04103R30JR15E1
Vishay Sfernice
$0.4656 Yes Yes Obsolete 3.3 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 75 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF, STANDARD: CECC40201-001 25 °C NO 120 V e8 350 °C Tubular 2 TUBULAR PACKAGE TR Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) WIRE 800 µm 25 mm 5.5 mm 12 mm VISHAY INTERTECHNOLOGY INC Axial, compliant Vishay EAR99 8533.21.00.80