Filter Your Search
1 - 2 of 2 results
|
RWM04103R30JR15E1
Vishay Intertechnologies
|
$0.2899 | Yes | Obsolete | 3.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, STANDARD: CECC40201-001 | 25 °C | NO | 120 V | e8 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 5.5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RWM04103R30JR15E1
Vishay Sfernice
|
$0.4656 | Yes | Yes | Obsolete | 3.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, STANDARD: CECC40201-001 | 25 °C | NO | 120 V | e8 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn99.0Ag0.3Cu0.7) | WIRE | 800 µm | 25 mm | 5.5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |