Filter Your Search
71 - 80 of 217,038 results
|
|
NFR25H0004709JR500
Vishay Intertechnologies
|
$0.0805 | Yes | Active | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
FKN1WSJR-52-4R7
YAGEO Corporation
|
$0.0810 | Yes | Yes | Active | 4.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.17 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | |||
|
FKN1WSJR-52-10R
YAGEO Corporation
|
$0.0810 | Yes | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.16 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | |||
|
FKN1WSJR-52-39R
YAGEO Corporation
|
$0.0810 | Yes | Yes | Active | 39 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.24 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 9 mm | AXIAL LEADED | Compliant | EAR99 | |||
|
|
NFR2500004708JR500
Vishay Intertechnologies
|
$0.0830 | Yes | Active | 4.7 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
NFR25H0004700JR500
Vishay Intertechnologies
|
$0.0830 | Yes | Active | 470 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
NFR25H0006809JR500
Vishay Intertechnologies
|
$0.0830 | Yes | Active | 68 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
NFR25H0003309JR500
Vishay Intertechnologies
|
$0.0830 | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
NFR25H0003307JR500
Vishay Intertechnologies
|
$0.0832 | Yes | End Of Life | 330 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
FRN01WK056JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0843 | Yes | Active | 5.6 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 |