Filter Your Search
1 - 10 of 24,776,957 results
|
|
MCMF006FF6201A50
SPC Multicomp
|
$0.0019 | Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF4702A50
SPC Multicomp
|
$0.0019 | Yes | Active | 47 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF2201A50
SPC Multicomp
|
$0.0019 | Yes | Active | 2.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF1201A50
SPC Multicomp
|
$0.0019 | Yes | Active | 1.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF2003A50
SPC Multicomp
|
$0.0019 | Yes | Active | 200 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCFRFTDU3903
SPC Multicomp
|
$0.0032 | Yes | Active | 390 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | MELF | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCPRM07WJP852B00
SPC Multicomp
|
$0.0036 | Yes | Active | 8.5 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 275 °C | -55 °C | Rectangular | 2 | WIRE | 750 µm | 5 mm | 5 mm | 38 mm | 12.5 mm | 9 mm | RADIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF100JA50
SPC Multicomp
|
$0.0050 | Yes | Active | 10 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCMF006FF9101A50
SPC Multicomp
|
$0.0050 | Yes | Active | 9.1 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
|
MCFRFTDU5601
SPC Multicomp
|
$0.0050 | Yes | Obsolete | 5.6 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 |