Parametric results for: RC-RC65T412RAA under Metal Film Resistors

Filter Your Search

11 - 20 of 9,702,242 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMF5010K000FKEK
Vishay Intertechnologies
$0.0131 Yes Obsolete 10 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 410 µm 38.1 mm 1.65 mm 3.81 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCFRFTDU2700
SPC Multicomp
$0.0139 Yes Active 270 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU2R20
SPC Multicomp
$0.0140 Yes Active 2.2 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MFR-25FTE52-3K32
YAGEO Corporation
$0.0144 Yes Active 3.32 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FBF52-475R
YAGEO Corporation
$0.0146 Yes Yes Active 475 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-1K15
YAGEO Corporation
$0.0157 Yes Yes Active 1.15 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-2K8
YAGEO Corporation
$0.0158 Yes Yes Active 2.8 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FBF52-11K8
YAGEO Corporation
$0.0160 Yes Yes Active 11.8 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
package
MFR-25FBF52-1M
YAGEO Corporation
$0.0162 Yes Yes Active 1 MΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-47K5
YAGEO Corporation
$0.0165 Yes Yes Active 47.5 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90