Filter Your Search
21 - 30 of 24,776,930 results
|
|
MCFRFTDV0100
SPC Multicomp
|
$0.0071 | Yes | Active | 10 Ω | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDV0180
SPC Multicomp
|
$0.0071 | Yes | Active | 18 Ω | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDV1800
SPC Multicomp
|
$0.0071 | Yes | Active | 180 Ω | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDV6800
SPC Multicomp
|
$0.0071 | Yes | Active | 680 Ω | 1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
MCFRFTDU3903
SPC Multicomp
|
$0.0076 | Yes | Active | 390 kΩ | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | MELF | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) | WRAPAROUND | 2.2 mm | 5.9 mm | MELF | Unknown | EAR99 | 8533.21.00.30 | ||||
|
|
SFR2500001301FR500
Vishay Intertechnologies
|
$0.0080 | Yes | Active | 1.3 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 7.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MCMF0W4FF160JA50
SPC Multicomp
|
$0.0080 | Yes | Active | 16 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MCMF0W4FF3243A50
SPC Multicomp
|
$0.0080 | Yes | Active | 324 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||
|
|
MCMF0W4FF392JA50
SPC Multicomp
|
$0.0080 | Yes | Active | 39.2 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | ||||||||
|
|
MCMF0W4FF8251A50
SPC Multicomp
|
$0.0080 | Yes | Active | 8.25 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |