Parametric results for: RNF12ATE412R under Metal Film Resistors

Filter Your Search

21 - 30 of 24,776,930 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF0W4FF2940A50
SPC Multicomp
$0.0074 Yes Active 294 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF6193A50
SPC Multicomp
$0.0074 Yes Active 619 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF6040A50
SPC Multicomp
$0.0074 Yes Active 604 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF7503A50
SPC Multicomp
$0.0074 Yes Active 750 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCFRFTDU3903
SPC Multicomp
$0.0076 Yes Active 390 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V e3 155 °C -55 °C MELF 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
SFR2500001301FR500
Vishay Intertechnologies
$0.0080 Yes Active 1.3 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 2.5 mm 7.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMF006FF1502A50
SPC Multicomp
$0.0082 Yes Active 15 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF2491A50
SPC Multicomp
$0.0082 Yes Active 2.49 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMFF04FF1002A50
SPC Multicomp
$0.0086 Yes Active 10 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE WIRE 1.9 mm 3.7 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MBA02040C5490FRP00
Vishay Intertechnologies
$0.0090 Yes Yes Active 549 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V):200 70 °C NO 200 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR, 10 INCH MATTE TIN WIRE 500 µm 29 mm 1.6 mm 3.6 mm AXIAL LEADED Compliant EAR99 8533.21.00.90