Filter Your Search
41 - 50 of 9,702,242 results
|
|
MF0207FTE52-3K65
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 3.65 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-4K99
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 4.99 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-82K5
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 82.5 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-13K3
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 13.3 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-332R
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 332 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-49R9
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 49.9 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-12K7
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 12.7 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF0207FTE52-237K
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 237 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
MFR-25FBF52-1K5
YAGEO Corporation
|
$0.0188 | Yes | Yes | Active | 1.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MFR-25FBF52-15K
YAGEO Corporation
|
$0.0188 | Yes | Active | 15 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |