Parametric results for: MFN1WSFBFMB412R under Metal Film Resistors

Filter Your Search

51 - 60 of 24,776,930 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MBB02070C1153FRP00
Vishay Intertechnologies
$0.0110 Yes Active 115 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE(V):350 70 °C NO 350 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-1K27
YAGEO Corporation
$0.0111 Yes Yes Active 1.27 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCFRFTDU2203
SPC Multicomp
$0.0112 Yes Active 220 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MFS1/2DCT52R1401F
KOA Speer Electronics Inc
$0.0112 Yes Yes Active 1.4 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM SEMI-PRECISION, STANDARD: MIL-R-22684 70 °C NO 350 V e2 IEC60115-1 155 °C -55 °C Tubular 2 TR TIN COPPER WIRE 600 µm 28 mm 2.3 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MFR-25FBF52-3K01
YAGEO Corporation
$0.0113 Yes Active 3.01 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE BULK MATTE TIN WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCFRFTDV3R90
SPC Multicomp
$0.0113 Yes Active 3.9 Ω 1 % 250 mW 1405 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 200 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 1.4 mm 3.5 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU0390
SPC Multicomp
$0.0118 Yes Active 39 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU2200
SPC Multicomp
$0.0118 Yes Active 220 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU1001
SPC Multicomp
$0.0118 Yes Active 1 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU6802
SPC Multicomp
$0.0118 Yes Active 68 kΩ 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30