Parametric results for: CMF-601001FT-1 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cmf601001ft1 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CMF-601001FT-1RE6
Vishay Intertechnologies
Check for Price No Active 1 kΩ 1 % 1 W Axial 100 ppm/°C FIXED RESISTOR METAL FILM CMF INDUSTRIAL 500 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) 640 µm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CMF-601001FT-1
Vishay Dale
Check for Price No No Active 1 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e0 165 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 , 8533.21.00.90