Filter Your Search
1 - 2 of 2 results
|
CMF-601001FT-1RE6
Vishay Intertechnologies
|
Check for Price | No | Active | 1 kΩ | 1 % | 1 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | CMF INDUSTRIAL | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CMF-601001FT-1
Vishay Dale
|
Check for Price | No | No | Active | 1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | , | 8533.21.00.90 |