Filter Your Search
1 - 10 of 52 results
|
MMF25SFRE1K8
YAGEO Corporation
|
$0.0593 | Yes | Active | 1.8 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K
YAGEO Corporation
|
$0.0621 | Yes | Active | 1 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF, 1406 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
MMF25SFRE1K5
YAGEO Corporation
|
$0.0716 | Yes | Active | 1.5 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF, 1406 | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||
|
MMF25SFRE1K05
YAGEO Corporation
|
Check for Price | Yes | Active | 1.05 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K02
YAGEO Corporation
|
Check for Price | Yes | Active | 1.02 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K78
YAGEO Corporation
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | MELF | compliant | ||||||
|
MMF25SFRE1K84
YAGEO Corporation
|
Check for Price | Yes | Active | 1.84 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
MMF25SFRE1K47
YAGEO Corporation
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K62
YAGEO Corporation
|
Check for Price | Yes | Active | 1.62 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MMF25SFRE1K93
YAGEO Corporation
|
Check for Price | Yes | Active | 1.93 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |