Filter Your Search
21 - 30 of 52 results
|
MMF25SFRE1K32
YAGEO Corporation
|
Check for Price | Yes | Active | 1.32 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K33
YAGEO Corporation
|
Check for Price | Yes | Active | 1.33 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K35
YAGEO Corporation
|
Check for Price | Yes | Active | 1.35 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K37
YAGEO Corporation
|
Check for Price | Yes | Active | 1.37 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K4
YAGEO Corporation
|
Check for Price | Yes | Active | 1.4 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | MELF | |||||
|
MMF25SFRE1K42
YAGEO Corporation
|
Check for Price | Yes | Active | 1.42 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K43
YAGEO Corporation
|
Check for Price | Yes | Active | 1.43 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K45
YAGEO Corporation
|
Check for Price | Yes | Active | 1.45 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
MMF25SFRE1K47
YAGEO Corporation
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 Inch | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MMF25SFRE1K49
YAGEO Corporation
|
Check for Price | Yes | Active | 1.49 kΩ | 1 % | 250 mW | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MMF | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |