Parametric results for: PRNF1DAD412R under Metal Film Resistors

Filter Your Search

1 - 10 of 9,080,791 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF0W4FF4303A50
SPC Multicomp
$0.0032 Buy Yes Active 430 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MBB02070C1102FRP00
Vishay Intertechnologies
$0.0033 Buy Yes Active 11 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE(V):350 70 °C NO 350 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMF006FF4700A50
SPC Multicomp
$0.0034 Buy Yes Active 470 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF006FF2001A50
SPC Multicomp
$0.0041 Buy Yes Active 2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMFF04FF1000A50
SPC Multicomp
$0.0044 Buy Yes Active 100 Ω 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 200 V 155 °C -55 °C 2 TUBULAR PACKAGE WIRE 1.9 mm 3.7 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
MCMF0W4FF750JA50
SPC Multicomp
$0.0049 Buy Yes Yes Active 75 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90
SFR16S0003902JA500
Vishay Intertechnologies
$0.0058 Buy Yes Obsolete 39 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
SFR16S0002211FR500
Vishay Intertechnologies
$0.0061 Buy Yes Obsolete 2.21 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, Paper, 10 Inch MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCFRFTDU2700
SPC Multicomp
$0.0069 Buy Yes Active 270 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30
MCFRFTDU2R20
SPC Multicomp
$0.0071 Buy Yes Active 2.2 Ω 1 % 500 mW 2409 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C YES 300 V 155 °C -55 °C MELF 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30