Parametric results for: RNF1DTD412R under Metal Film Resistors

Filter Your Search

1 - 10 of 9,527,142 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MBB02070C1102FRP00
Vishay Intertechnologies
$0.0089 Yes Active 11 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE(V):350 70 °C NO 350 V e3 AEC-Q200 125 °C -55 °C Tubular 2 TR TIN WIRE 600 µm 28 mm 2.5 mm 6.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
CCF5569R8FKE36
Vishay Intertechnologies
$0.0100 Yes Yes Active 69.8 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM DUAL RATED AS 0.25 WATTS, FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 27.94 mm 2.29 mm 6.22 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
SFR16S0002211FR500
Vishay Intertechnologies
$0.0100 Yes Obsolete 2.21 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, Paper, 10 Inch MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
KDV08FR510ET
Ohmite Mfg Co
$0.0100 Yes Active 510 mΩ 1 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
MF0207FTE52-10K2
YAGEO Corporation
$0.0103 Yes Yes Active 10.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-1K27
YAGEO Corporation
$0.0113 Yes Yes Active 1.27 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0207FTE52-1K05
YAGEO Corporation
$0.0119 Yes Yes Active 1.05 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
SFR16S0003902JA500
Vishay Intertechnologies
$0.0121 Yes Obsolete 39 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MF0204FTE52-2K74
YAGEO Corporation
$0.0130 Yes Active 2.74 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 450 µm 28 mm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MCMF006FF2001A50
SPC Multicomp
$0.0132 Yes Active 2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm AXIAL LEADED Unknown EAR99 8533.21.00.90