Parametric results for: CART412R00BTR under Metal Foil Resistors

Filter Your Search

51 - 60 of 971,621 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KRL1632E-C-R015-F-T5
Susumu Co Ltd
$0.1198 Yes Yes Active 15 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R010-F-T5
Susumu Co Ltd
$0.1205 Yes Yes Active 10 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-M-R150-F-T5
Susumu Co Ltd
$0.1210 Yes Yes Active 150 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AFX-R005ELF
Bourns Inc
$0.1213 Yes Active 5 mΩ 1 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R018-F-T5
Susumu Co Ltd
$0.1219 Yes Yes Active 18 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
FCSL20R010FER
Ohmite Mfg Co
$0.1230 Yes Active 10 mΩ 1 % 1 W 0508 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 100 mV 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH ONE SURFACE 600 µm 1.25 mm 2 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R047-F-T5
Susumu Co Ltd
$0.1246 Yes Yes Active 47 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
CFN1206AFX-R040ELF
Bourns Inc
$0.1249 Yes Active 40 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R150-F-T5
Susumu Co Ltd
$0.1250 Yes Yes Active 150 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R100-F-T5
Susumu Co Ltd
$0.1250 Yes Yes Active 100 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30