Parametric results for: CART412R00CTR under Metal Foil Resistors

Filter Your Search

1 - 10 of 80,675 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CFN0805AJX-R030ELF
Bourns Inc
$0.0743 Buy Yes Active 30 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJZ-R030ELF
Bourns Inc
$0.0759 Buy Yes Active 30 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJX-R010ELF
Bourns Inc
$0.0762 Buy Yes Active 10 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJX-R005ELF
Bourns Inc
$0.0770 Buy Yes Active 5 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJX-R020ELF
Bourns Inc
$0.0772 Buy Yes Active 20 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJZ-R010ELF
Bourns Inc
$0.0779 Buy Yes Active 10 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0603AJX-R005ELF
Bourns Inc
$0.0785 Buy Yes Active 5 mΩ 5 % 500 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
CFN0805AFX-R010ELF
Bourns Inc
$0.0807 Buy Yes Active 10 mΩ 1 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJZ-R020ELF
Bourns Inc
$0.0811 Buy Yes Active 20 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
CFN0805AJZ-R005ELF
Bourns Inc
$0.0811 Buy Yes Active 5 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30