Filter Your Search
1 - 10 of 21,353,358 results
|
HR0603-1G0-NTW
RCD Components Inc
|
Check for Price | Yes | Active | 1 GΩ | 50 % | 100 mW | 0605 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 1.55 mm | 1.3 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
S1505AH277S
State of the Art Inc
|
Check for Price | Active | 270 MΩ | 50 % | 1505 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S1505(MNS TOL) | 125 V | Chip | 2 | TR; Waffle Pack | 381 µm | 3.81 mm | 1.27 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||
|
S2010CHX137S
State of the Art Inc
|
Check for Price | No | Active | 130 MΩ | 50 % | 2010 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S2010(MNS TOL) | 150 V | e0 | Chip | 2 | TR; Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 635 µm | 5.08 mm | 2.54 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||
|
HR1206-2G2-NTQ
RCD Components Inc
|
Check for Price | No | Active | 2.2 GΩ | 50 % | 250 mW | 1206 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 660 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||
|
S0504AH758S
State of the Art Inc
|
Check for Price | Active | 7.5 GΩ | 50 % | 0504 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S0504(MNS TOL) | 12 V | Chip | 2 | TR; Waffle Pack | 381 µm | 1.27 mm | 1.016 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||
|
HR1206F3G3YTLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.3 GΩ | 50 % | 1206 | SMT | -1000,0 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 125 °C | -55 °C | Chip | 2 | TR | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
HR1206G22GYWLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 GΩ | 50 % | 1206 | SMT | -1000,0 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 1206 | ||||||
|
S2512AH569S
State of the Art Inc
|
Check for Price | Active | 56 GΩ | 50 % | 2512 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S2512(MNS TOL) | 95 V | Chip | 2 | TR; Waffle Pack | 635 µm | 6.35 mm | 3.175 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||
|
S1206AH758S
State of the Art Inc
|
Check for Price | Active | 7.5 GΩ | 50 % | 1206 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | S1206(MNS TOL) | 35 V | Chip | 2 | TR; Waffle Pack | 381 µm | 3.175 mm | 1.651 mm | STATE OF THE ART INC | unknown | EAR99 | ||||||||||
|
HR1206-4G7-NBQ
RCD Components Inc
|
Check for Price | No | Active | 4.7 GΩ | 50 % | 250 mW | 1206 | SMT | 1000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 200 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 660 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 |