Parametric results for: 9C06031A2051FKHFT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9c06031a2051fkhft Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
9C06031A2051FKHFT
YAGEO Corporation
Check for Price No Yes Obsolete 2.05 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC0603 LASER TRIMMABLE 70 °C 9C06031A(1%,K TC) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30