Filter Your Search
1 - 1 of 1 results
|
9C06031A2051FKHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 2.05 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0603 | LASER TRIMMABLE | 70 °C | 9C06031A(1%,K TC) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |