Parametric results for: AC0402FR-07523RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ac0402fr07523rl Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
AC0402FR-07523RL
YAGEO Corporation
Check for Price Yes Yes Active 523 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMBLE 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30