Parametric results for: CR0402-16W-333JSNT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr040216w333jsnt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CR0402-16W-333JSNT-13
VENKEL LTD
Check for Price Yes Obsolete 33 kΩ 5 % 63 mW 0402 SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR0402-16W(G/JTOL) CR0402-16W(G/J TOL) 50 V e3 155 °C -55 °C Chip 2 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 350 µm 1 mm 500 µm VENKEL LTD SMT, 0402 compliant EAR99
CR0402-16W-333JSNT
VENKEL LTD
Check for Price Yes Yes Obsolete 33 kΩ 5 % 63 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 70 °C CR0402-16W(G/J TOL) YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm VENKEL LTD CHIP, ROHS COMPLIANT not_compliant EAR99 8533.21.00.30