Filter Your Search
1 - 2 of 2 results
|
CR0402-16W-333JSNT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 33 kΩ | 5 % | 63 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0402-16W(G/JTOL) | CR0402-16W(G/J TOL) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | VENKEL LTD | SMT, 0402 | compliant | EAR99 | |||||||||
|
CR0402-16W-333JSNT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 33 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 70 °C | CR0402-16W(G/J TOL) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.30 |