Parametric results for: HDSC0805-226KMT3 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hdsc0805226kmt3 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
HDSC0805-226KMT3
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 20 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) WRAPAROUND 700 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30