Parametric results for: d2512068a7500jp5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d2512068a7500jp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
D2512068A7500JP0
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 750 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, PAPER, 11.25 INCH Silver/Palladium (Ag/Pd) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30