Filter Your Search
1 - 1 of 1 results
|
D2512068A7500JP0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 750 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |