Parametric results for: MFR412R4D under Metal Strip Resistor

Filter Your Search

11 - 20 of 433,958 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP3A30CR025FTE
TE Connectivity
$0.0763 Yes Active 25 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 273.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm CHIP Compliant EAR99 8533.21.00.30
LRMAT2512-R033FT4
TT Electronics Welwyn Components
$0.0764 Yes Active 33 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
PA2010FKE470R005Z
YAGEO Corporation
$0.0764 Yes Active 5 mΩ 1 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 5.08 mm 2.54 mm CHIP Compliant EAR99 8533.21.00.30
LVT12R0100FER
Ohmite Mfg Co
$0.0770 Yes Active 10 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP 70 °C YES 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) ONE SURFACE 400 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
LRMAN0815-R025FT4
TT Electronics Welwyn Components
$0.0779 Yes Active 25 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm SMT, 0815 Compliant EAR99 8533.21.00.30
LRMAT2512-R02FT4
TT Electronics Welwyn Components
$0.0823 Yes Active 20 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
LRMAT2512-R011FT4
TT Electronics Welwyn Components
$0.0845 Yes Active 11 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
LRMAT2512-R10FT4
TT Electronics Welwyn Components
$0.0857 Active 100 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Unknown EAR99 8533.21.00.30
LRMAT2512-R035FT4
TT Electronics Welwyn Components
$0.0873 Yes Active 35 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
LRMAN0815-R003FT4
TT Electronics Welwyn Components
$0.0884 Yes Active 3 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm SMT, 0815 Compliant EAR99 8533.21.00.30