Filter Your Search
21 - 30 of 433,961 results
|
|
LRMAT2512-R02FT4
TT Electronics Welwyn Components
|
$0.1013 | Yes | Active | 20 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ERJM1WSF10MU
Panasonic Electronic Components
|
$0.1023 | Yes | Yes | Obsolete | 10 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | HIGH-PRECISION | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.4 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
LRMAT2512-R011FT4
TT Electronics Welwyn Components
|
$0.1039 | Yes | Active | 11 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
WW08RR005FTL
Walsin Technology Corporation
|
$0.1055 | Yes | Yes | Active | 5 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 70 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 350 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
LRMAT2512-R10FT4
TT Electronics Welwyn Components
|
$0.1059 | Active | 100 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Unknown | EAR99 | 8533.21.00.30 | ||||||
|
|
MCS1320R015FER
Ohmite Mfg Co
|
$0.1072 | Yes | Active | 15 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL PLATE | FLAME PROOF, PRECISION | 70 °C | YES | 106.1 mV | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.1 mm | 1.35 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1076 | Yes | Active | 2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED/PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.35 mm | 3.18 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
PA1206DRE470R005Z
YAGEO Corporation
|
$0.1080 | Yes | Active | 5 mΩ | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
LRMAT2512-R035FT4
TT Electronics Welwyn Components
|
$0.1088 | Yes | Active | 35 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
PA2010FKE7W0R002Z
YAGEO Corporation
|
$0.1090 | Yes | Active | 2 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 44.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |