Filter Your Search
1 - 10 of 433,958 results
|
|
LRMAM2512-R03FT4
TT Electronics Welwyn Components
|
$0.0140 | Yes | Active | 30 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
615HR010E
Ohmite Mfg Co
|
$0.0427 | Yes | Yes | Active | 10 mΩ | 3 % | 1.5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL STRIP | FLAMEPROOF, NON-INDUCTIVE | 25 °C | NO | e1 | 275 °C | Flameproof | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 1.024 mm | 19.05 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
|
LRMAT2512-R012FT4
TT Electronics Welwyn Components
|
$0.0565 | Yes | Active | 12 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | SMT, 2512 | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
PA2010FKE7W0R001Z
YAGEO Corporation
|
$0.0573 | Yes | Active | 1 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 31.6 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
LRMAN0815-R015FT4
TT Electronics Welwyn Components
|
$0.0619 | Yes | Active | 15 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | SMT, 0815 | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
LRMAM1206-R022FT5
TT Electronics Welwyn Components
|
$0.0650 | Yes | Active | 22 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | SMT, 1206 | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
PA1206FRE7W0R02Z
YAGEO Corporation
|
$0.0670 | Yes | Active | 20 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
LRP12FTDRR018
Viking Technology
|
$0.0670 | Yes | Active | 18 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 232 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
MCLRP12FTWSR020
SPC Multicomp
|
$0.0678 | Yes | Active | 20 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 | |||||||
|
|
LR122WF100MT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0682 | Yes | Active | 10 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED/PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.35 mm | 3.18 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |