Parametric results for: LVR03R0270JS73 under Metal Strip Resistor

Filter Your Search

1 - 10 of 13,426 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP3A20WR003FTDG
TE Connectivity
$0.0607 Buy Yes Active 3 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTDRR018
Viking Technology
$0.0654 Buy Yes Active 18 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 232 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
LR122WF100MT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0682 Buy Yes Active 10 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
LR122WF100NT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0930 Buy Yes Active 1 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
MCLRP06JTETR015
SPC Multicomp
$0.1023 Buy Yes Active 15 mΩ 5 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm CHIP Unknown EAR99 8533.21.00.30
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.1076 Buy Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTDRR022
Viking Technology
$0.1113 Buy Yes Active 22 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 257 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
package
CRF1206-FZ-R002ELF
Bourns Inc
$0.1140 Buy Yes Yes Active 2 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP PRECISION 70 °C YES 44.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.65 mm CHIP Compliant EAR99 8533.21.00.30
package
CRE2512-FZ-R007E-2
Bourns Inc
$0.1158 Buy Yes Yes Active 7 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTWRR008
Viking Technology
$0.1170 Buy Yes Active 8 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 155 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30