Parametric results for: MFR412RGPB under Metal Strip Resistor

Filter Your Search

1 - 10 of 433,961 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LRMAM2512-R03FT4
TT Electronics Welwyn Components
$0.0205 Yes Active 30 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
PA1206FRM670R001L
YAGEO Corporation
$0.0364 Yes Active 1 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE RATED AC VOLTAGE (V): 0.0387 70 °C YES 38.7 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
PA2010FKE7W0R001Z
YAGEO Corporation
$0.0482 Yes Active 1 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 31.6 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm CHIP Compliant EAR99 8533.21.00.30
TLRP3A30CR025FTE
TE Connectivity
$0.0629 Yes Active 25 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 273.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTDRR018
Viking Technology
$0.0651 Yes Active 18 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 232 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
PA2010FKE470R005Z
YAGEO Corporation
$0.0669 Yes Active 5 mΩ 1 % 2 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES 100 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 400 µm 5.08 mm 2.54 mm CHIP Compliant EAR99 8533.21.00.30
PA1206FRE7W0R02Z
YAGEO Corporation
$0.0670 Yes Active 20 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 100 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 400 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
LR122WF100MT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.0682 Yes Active 10 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
MCLRP12FTWSR020
SPC Multicomp
$0.0690 Yes Active 20 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 200 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Unknown EAR99 8533.21.00.30
LRMAT2512-R012FT4
TT Electronics Welwyn Components
$0.0709 Yes Active 12 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30