Filter Your Search
31 - 40 of 2,082,678 results
|
TX04F103F3380ER
Ohmite Mfg Co
|
$0.0244 | Yes | Active | 10 kΩ | 1 % | 110 mW | 3380 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||
|
TX04G303G3950ER
Ohmite Mfg Co
|
$0.0244 | Yes | Active | 30 kΩ | 2 % | 110 mW | 3950 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | SMT | |||||||||||||
|
NTCG063JF103FTB
TDK Corporation
|
$0.0245 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | TDK | SMT | EAR99 | 8533.40.80.70 | ||||||
|
431KK07
YAGEO Corporation
|
$0.0250 | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 28 J | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 350 V | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 12 mm | 9 mm | 5.7 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | |||||||||||||||
|
MC011038
SPC Multicomp
|
$0.0254 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||
|
MC011039
SPC Multicomp
|
$0.0254 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||
|
MC36213
SPC Multicomp
|
$0.0256 | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.15 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2.3 mm | 1.5 mm | MULTICOMP PRO | CHIP | unknown | SMT | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
MCV151K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 95 V | 45 J | THROUGH HOLE MOUNT | NO | 127 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | 20.5 mm | MULTICOMP PRO | RADIAL LEADED | unknown | ||||||||||||||||||||||
|
MCV241K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 150 V | 66 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | |||||||||||||||||||||||
|
MC36218
SPC Multicomp
|
$0.0262 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.11 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | SMT | EAR99 | 8533.40.80.70 |