Filter Your Search
1 - 10 of 95 results
|
LP25-102-GT351W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
MLP12-102-GT252W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | , | ||||||||||||||||
|
NVR20K102GTB15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 20 mm | 26.5 mm | 10.7 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | RADIAL LEADED | Disc | |||||||||
|
LP25-102-GT452W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | , | ||||||||||||||||
|
NVR10K102GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 400 mW | METAL OXIDE FILM | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 10 mm | 16 mm | 10.3 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.40.40.00 | , | Disc | |||||||||
|
LP25-102-GT302W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | |||||||||||||||||||
|
NTCLE100E3102GT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 500 mW | 3528 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | TR, CARDBOARD, 14 INCH | MATTE TIN | RADIAL | WIRE | 9 mm | 3.3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | RADIAL LEADED | Radial | |||||||||||
|
LP25-102-GT182W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
LP25-102-GT332W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | , | ||||||||||||||||
|
MLP12-102-GT282W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | , |