Filter Your Search
1 - 10 of 3,875,899 results
|
|
MCVZ0603M380AGT
SPC Multicomp
|
$0.0034 Buy | Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
|
MCVZ0603M050AGT
SPC Multicomp
|
$0.0044 Buy | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
|
MCVZ0603M300AGT
SPC Multicomp
|
$0.0044 Buy | Active | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
|
ERTJ0ET473J
Panasonic Electronic Components
|
$0.0069 Buy | Yes | Active | 47 kΩ | 5 % | 66 mW | 4550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||||
|
|
MC36210
SPC Multicomp
|
$0.0103 Buy | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.25 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | CHIP | Unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||||||||
|
|
V430CH8S
Littelfuse Inc
|
$0.0135 Buy | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 275 V | 8 J | SURFACE MOUNT | 125 °C | YES | 369 V | e4 | UL | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | SILVER PLATINUM | DUAL ENDED | WRAPAROUND | 2 mm | 10.21 mm | 5.5 mm | CHIP | Unknown | EAR99 | 8533.40.40.00 | SMT | ||||||||
|
|
ERTJ1VV104J
Panasonic Electronic Components
|
$0.0143 Buy | Yes | Yes | Active | 100 kΩ | 5 % | 100 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
|
$0.0160 Buy | Yes | Active | 100 kΩ | 5 % | 4250 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 5 V | CUL, UL | 125 °C | -40 °C | 2 | TR, PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||||||
|
|
MCV241K07DS
SPC Multicomp
|
$0.0165 Buy | Active | 250 mW | VARISTOR | 150 V | 16 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
|
MCV391K07DS
SPC Multicomp
|
$0.0167 Buy | Active | 250 mW | VARISTOR | 250 V | 26 J | THROUGH HOLE MOUNT | NO | 330 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 |