Filter Your Search
1 - 10 of 95 results
|
NVR20K102GTB15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 20 mm | 26.5 mm | 10.7 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR10K102GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 400 mW | METAL OXIDE FILM | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 10 mm | 16 mm | 10.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR20K102GTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 20 mm | 26.5 mm | 10.7 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR14K102GTR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 600 mW | METAL OXIDE FILM | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 14 mm | 19 mm | 10.3 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR20K102GTR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 20 mm | 26.5 mm | 10.7 mm | NIC COMPONENTS CORP | Radial, | compliant | Disc | ||||
|
NVR20K102GTBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | 625 V | 342 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 20 mm | 26.5 mm | 10.7 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | Disc | ||||
|
NVR10K102GTR15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 400 mW | METAL OXIDE FILM | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | TR, 13 INCH | Tin (Sn) | RADIAL | WIRE | 10 mm | 16 mm | 10.3 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR14K102GTBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 600 mW | METAL OXIDE FILM | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 14 mm | 19 mm | 10.3 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | Disc | ||||
|
NVR14K102GTB15F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 600 mW | METAL OXIDE FILM | VARISTOR | 625 V | 190 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 14 mm | 19 mm | 10.3 mm | NIC COMPONENTS CORP | Radial, | compliant | EAR99 | 8533.40.40.00 | Disc | ||
|
NVR10K102GTBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 % | 400 mW | METAL OXIDE FILM | VARISTOR | 625 V | 102 J | THROUGH HOLE MOUNT | NO | 825 V | e3 | 85 °C | -40 °C | 2 | AMMO PACK | Tin (Sn) | RADIAL | WIRE | 10 mm | 16 mm | 10.3 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc |