Parametric results for: TTS2B474F4393D under Non-linear Resistors

Filter Your Search

1 - 10 of 3,873,509 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCVZ0603M380AGT
SPC Multicomp
$0.0034 Buy Active VARISTOR 30 V 0.1 J SURFACE MOUNT YES 38 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M050AGT
SPC Multicomp
$0.0044 Buy Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.5 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M300AGT
SPC Multicomp
$0.0044 Buy Active VARISTOR 25 V 0.1 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MC36210
SPC Multicomp
$0.0050 Buy Yes Active 250 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES TEMPERATURE SENSING 6 V 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Pure Tin (Sn) DUAL ENDED WRAPAROUND 750 µm 2.3 mm 1.5 mm CHIP Unknown EAR99 8533.40.80.70 SMT
ERTJ0EG202JM
Panasonic Electronic Components
$0.0089 Buy Yes End Of Life 2 kΩ 5 % 66 mW 3410 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.40.80.70 SMT
ERTJZET224H
Panasonic Electronic Components
$0.0109 Buy Yes End Of Life 220 kΩ 3 % 33 mW 4750 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PRESSED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm CHIP Compliant EAR99 8533.40.80.70 SMT
ERTJZET154H
Panasonic Electronic Components
$0.0119 Buy Yes End Of Life 150 kΩ 3 % 33 mW 4750 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PRESSED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm CHIP Compliant EAR99 8533.40.80.70 SMT
ERTJ0ET473J
Panasonic Electronic Components
$0.0141 Buy Yes End Of Life 47 kΩ 5 % 66 mW 4550 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.40.80.70 SMT
MCV391K07DS
SPC Multicomp
$0.0150 Buy Active 250 mW VARISTOR 250 V 26 J THROUGH HOLE MOUNT NO 330 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00
MCV431K05DS
SPC Multicomp
$0.0150 Buy Active 150 mW VARISTOR 275 V 16 J THROUGH HOLE MOUNT NO 370 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00