Parametric results for: TTSPA1F04393D under Non-linear Resistors

Filter Your Search

1 - 10 of 3,873,495 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC36210
SPC Multicomp
$0.0050 Yes Active 250 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL SURFACE MOUNT YES TEMPERATURE SENSING 6 V 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Pure Tin (Sn) DUAL ENDED WRAPAROUND 750 µm 2.3 mm 1.5 mm CHIP Unknown EAR99 8533.40.80.70 SMT
ERTJ1VK102GM
Panasonic Electronic Components
$0.0063 Yes End Of Life 1 kΩ 2 % 100 mW 3690 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.40.80.70 SMT
MCVZ0603M380AGT
SPC Multicomp
$0.0078 Active VARISTOR 30 V 0.1 J SURFACE MOUNT YES 38 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M300AGT
SPC Multicomp
$0.0100 Active VARISTOR 25 V 0.1 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M050AGT
SPC Multicomp
$0.0110 Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.5 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
VDRS05C250BSE
Vishay Intertechnologies
$0.0114 Yes Active 100 mW METAL OXIDE VARISTOR FLAME PROOF 250 V 11 J THROUGH HOLE MOUNT 85 °C NO 320 V e3 CUL; UL; VDE 125 °C -40 °C 2 DISK PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 9 mm 7 mm 4.9 mm RADIAL LEADED Compliant EAR99 8533.40.40.00 Radial
MCV241K07DS
SPC Multicomp
$0.0140 Active 250 mW VARISTOR 150 V 16 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00
ERTJ0ET473J
Panasonic Electronic Components
$0.0170 Yes End Of Life 47 kΩ 5 % 66 mW 4550 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.40.80.70 SMT
MCV270K10DS
SPC Multicomp
$0.0180 Active 50 mW VARISTOR 17 V 3 J THROUGH HOLE MOUNT NO 22 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00
MCV680K10DS
SPC Multicomp
$0.0180 Active 50 mW VARISTOR 40 V 8.2 J THROUGH HOLE MOUNT NO 56 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00