Filter Your Search
1 - 10 of 3,873,496 results
|
|
MC36210
SPC Multicomp
|
$0.0050 | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 6 V | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | CHIP | Unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
|
ERTJ1VK102GM
Panasonic Electronic Components
|
$0.0063 | Yes | End Of Life | 1 kΩ | 2 % | 100 mW | 3690 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||
|
|
MCVZ0603M380AGT
SPC Multicomp
|
$0.0078 | Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
MCVZ0603M300AGT
SPC Multicomp
|
$0.0100 | Active | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
MCVZ0603M050AGT
SPC Multicomp
|
$0.0110 | Active | VARISTOR | 4 V | 0.1 J | SURFACE MOUNT | YES | 5.5 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
MCV241K07DS
SPC Multicomp
|
$0.0140 | Active | 250 mW | VARISTOR | 150 V | 16 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
ERTJ0ET473J
Panasonic Electronic Components
|
$0.0147 | Yes | End Of Life | 47 kΩ | 5 % | 66 mW | 4550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||
|
|
MCV680K10DS
SPC Multicomp
|
$0.0180 | Active | 50 mW | VARISTOR | 40 V | 8.2 J | THROUGH HOLE MOUNT | NO | 56 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
MCV270K10DS
SPC Multicomp
|
$0.0180 | Active | 50 mW | VARISTOR | 17 V | 3 J | THROUGH HOLE MOUNT | NO | 22 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
ERTJZET224H
Panasonic Electronic Components
|
$0.0190 | Yes | End Of Life | 220 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT |