Filter Your Search
1 - 10 of 3,873,509 results
|
|
MCVZ0603M380AGT
SPC Multicomp
|
$0.0022 Buy | Active | VARISTOR | 30 V | 0.1 J | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | CHIP, 0603 | Unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||
|
|
MC36210
SPC Multicomp
|
$0.0050 Buy | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 6 V | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 750 µm | 2.3 mm | 1.5 mm | CHIP | Unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
|
0603L100SLYR
Littelfuse Inc
|
$0.0079 Buy | Yes | Active | 40 mΩ | 600 mW | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | e2 | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||
|
|
SMD1812B075TF/24
YAGEO Corporation
|
$0.0085 Buy | Yes | Active | 100 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.15 mm | 4.73 mm | 3.41 mm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
|
ERTJZET224H
Panasonic Electronic Components
|
$0.0095 Buy | Yes | End Of Life | 220 kΩ | 3 % | 33 mW | 4750 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PRESSED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||
|
|
ERTJ0EG202JM
Panasonic Electronic Components
|
$0.0101 Buy | Yes | End Of Life | 2 kΩ | 5 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||
|
|
MCVZ0805M380AGT
SPC Multicomp
|
$0.0117 Buy | Yes | Active | VARISTOR | 30 V | SURFACE MOUNT | YES | 38 V | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | CHIP, 0805 | Compliant | EAR99 | 8533.40.40.00 | SMT | |||||||||||||
|
|
ERTJ0EG202HM
Panasonic Electronic Components
|
$0.0123 Buy | Yes | End Of Life | 2 kΩ | 3 % | 66 mW | 3410 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||
|
|
SMD1206B016TF
YAGEO Corporation
|
$0.0148 Buy | Yes | Active | 1.2 Ω | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.15 mm | 3.4 mm | 1.8 mm | CHIP | Compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
|
MCV391K07DS
SPC Multicomp
|
$0.0150 Buy | Active | 250 mW | VARISTOR | 250 V | 26 J | THROUGH HOLE MOUNT | NO | 330 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | RADIAL LEADED | Unknown | EAR99 | 8533.40.40.00 |