Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Power Dissipation (P)
|
Technology |
Resistor Type
|
Manufacturer Series
|
Circuit DC Voltage-Max
|
Circuit RMS Voltage-Max
|
Energy Absorbing Capacity-Max
|
Mounting Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Style
|
|
V8ZS1P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 4 V | 0.4 J | THROUGH HOLE MOUNT | 85 °C | NO | 5.5 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V8ZS1PX2855
Littelfuse Inc
|
Check for Price | No | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 4 V | 0.4 J | THROUGH HOLE MOUNT | 85 °C | NO | 5.5 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V8ZS1PX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 5.5 V | 4 V | 0.4 J | THROUGH HOLE MOUNT | NO | 5.5 V | e3 | TIN | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||
|
V8ZS1PX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 250 mW | VARISTOR | 5.5 V | 4 V | 0.4 J | THROUGH HOLE MOUNT | 85 °C | NO | 5.5 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | MATTE TIN | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | |||||
|
V8ZS1PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||
|
V8ZS1PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||
|
V8ZS1PWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZS | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |