Parametric results for: mlv0402es005v0 under Non-linear Resistors

Filter Your Search

1 - 10 of 3,875,899 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCVZ0603M380AGT
SPC Multicomp
$0.0034 Buy Active VARISTOR 30 V 0.1 J SURFACE MOUNT YES 38 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M050AGT
SPC Multicomp
$0.0044 Buy Active VARISTOR 4 V 0.1 J SURFACE MOUNT YES 5.5 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
MCVZ0603M300AGT
SPC Multicomp
$0.0044 Buy Active VARISTOR 25 V 0.1 J SURFACE MOUNT YES 30 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR DUAL ENDED WRAPAROUND CHIP, 0603 Unknown EAR99 8533.40.40.00
ERTJ0ET473J
Panasonic Electronic Components
$0.0069 Buy Yes Active 47 kΩ 5 % 66 mW 4550 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 TR, PUNCHED, 7 INCH Tin (Sn) DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8533.40.80.70 SMT
MC36210
SPC Multicomp
$0.0103 Buy Yes Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.25 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Pure Tin (Sn) DUAL ENDED WRAPAROUND 750 µm 2.3 mm 1.5 mm CHIP Unknown EAR99 8533.40.80.70 SMT
V430CH8S
Littelfuse Inc
$0.0135 Buy No Yes Active 250 mW METAL OXIDE FILM VARISTOR 275 V 8 J SURFACE MOUNT 125 °C YES 369 V e4 UL 150 °C -40 °C 2 RECTANGULAR PACKAGE BULK SILVER PLATINUM DUAL ENDED WRAPAROUND 2 mm 10.21 mm 5.5 mm CHIP Unknown EAR99 8533.40.40.00 SMT
ERTJ1VV104J
Panasonic Electronic Components
$0.0143 Buy Yes Yes Active 100 kΩ 5 % 100 mW 4750 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE COMPENSATION e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.40.80.70 SMT
NCU18WF104J60RB
Murata Manufacturing Co Ltd
$0.0160 Buy Yes Active 100 kΩ 5 % 4250 K NTC THERMISTOR SURFACE MOUNT YES TEMPERATURE SENSING 5 V CUL, UL 125 °C -40 °C 2 TR, PAPER, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.40.80.70 SMT
MCV241K07DS
SPC Multicomp
$0.0165 Buy Active 250 mW VARISTOR 150 V 16 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00
MCV391K07DS
SPC Multicomp
$0.0167 Buy Active 250 mW VARISTOR 250 V 26 J THROUGH HOLE MOUNT NO 330 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE RADIAL LEADED Unknown EAR99 8533.40.40.00