Filter Your Search
41 - 50 of 5,760 results
|
P16NP104MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 100 kΩ | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 316 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | |||
|
P16NP471MAB15
Vishay Sfernice
|
$10.9162 | Yes | Active | 470 Ω | 20 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 21.7 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | |||
|
392550M9627
Honeywell Sensing and Control
|
$11.3606 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||
|
392050M9488
Honeywell Sensing and Control
|
$11.3606 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||
|
392550M6965
Honeywell Sensing and Control
|
$11.3606 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||
|
392550M9297
Honeywell Sensing and Control
|
$11.3606 | Yes | Yes | Active | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||
|
392552M7401
Honeywell Sensing and Control
|
$11.3606 | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||
|
392C32500
Honeywell Sensing and Control
|
$11.7761 | Active | unknown | Honeywell | ||||||||||||||||||||||||||||||||||||||
|
P16NP104KAB15
Vishay Sfernice
|
$11.8648 | Yes | Active | 100 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | KNOB | STANDARD: IEC60393-1 | 40 °C | NO | 316 V | e3 | CECC41000 | 85 °C | -40 °C | HORIZONTAL | Sealed | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) | LUG | 16 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | Vishay | |||
|
385500M0297
Honeywell Sensing and Control
|
$11.8792 | Yes | Yes | Active | unknown | Honeywell |