Parametric results for: B57861S0103A039 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 10 of 232,901 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B59421A0105A062
TDK Epcos
$0.0251 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 130 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm EPCOS AG , unknown PTC Thermistor TDK
B57230V2103F260
TDK Epcos
$0.0433 Active 10 kΩ 1 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG SMT, unknown NTC Thermistor TDK EAR99 8533.40.80.70
B59601A0075A062
TDK Epcos
$0.0466 Yes Yes Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm EPCOS AG , compliant PTC Thermistor TDK EAR99 8533.40.80.70
B57221V2472J060
TDK Epcos
$0.0558 Yes Yes Active 4.7 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor TDK
B57230V2103J260
TDK Epcos
$0.0560 Active 10 kΩ 5 % 150 mW SURFACE MOUNT SMT 3455 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION UL 125 °C -55 °C 2 TR, CARDBOARD, 7 INCH DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , unknown NTC Thermistor TDK EAR99 8533.40.80.70
B57221V2103J060
TDK Epcos
$0.0560 Yes Yes Active 10 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e4 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor TDK
B57221V2473J060
TDK Epcos
$0.0959 Yes Yes Active 47 kΩ 5 % 150 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e4 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH SILVER PLATINUM DUAL ENDED WRAPAROUND 600 µm 1 mm 500 µm EPCOS AG , compliant NTC Thermistor TDK EAR99 8533.40.80.70
B59421A0085A062
TDK Epcos
$0.1095 Active 470 Ω 50 % SURFACE MOUNT SMT PTC THERMISTOR YES TEMPERATURE SENSING 32 V e3 AEC-Q200; IEC; UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm EPCOS AG , unknown PTC Thermistor TDK EAR99 8533.40.80.70
B57371V2474J060
TDK Epcos
$0.1139 Yes Yes Active 470 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK
B57371V2223J060
TDK Epcos
$0.1139 Yes Yes Active 22 kΩ 5 % 180 mW SURFACE MOUNT SMT 4480 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 900 µm 1.6 mm 800 µm EPCOS AG , compliant NTC Thermistor TDK