Parametric results for: DSC0805AS412RJPB under Thick Film Resistors

Filter Your Search

1 - 10 of 60,373 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LR2010-R07FW
TT Electronics Welwyn Components
$0.5703 Yes Active Compliant
LR2512-R07FW
TT Electronics Welwyn Components
$0.6851 Yes Active Compliant
CR0201FW3832GLF
Bourns Inc
Check for Price Yes Yes Active 38.3 kΩ 1 % 50 mW 0201 SURFACE MOUNT FIXED RESISTOR CR0201 70 °C YES 25 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND Compliant , 0201
CR0201FW1213GLF
Bourns Inc
Check for Price Yes Yes Active 121 kΩ 1 % 50 mW 0201 SURFACE MOUNT FIXED RESISTOR CR0201 70 °C YES 25 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND Compliant , 0201
CR0805F-71K5CPBCECC40401-003
TT Electronics Welwyn Components
Check for Price No Unknown 71.5 kΩ 0.25 % 63 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 125 °C -55 °C Chip TR 600 µm 2 mm 1.25 mm Compliant SMT, 0805
CR0805F-953RDPBCECC40401-004
TT Electronics Welwyn Components
Check for Price No Unknown 953 Ω 0.5 % 125 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 125 °C -55 °C Chip TR 600 µm 2 mm 1.25 mm Compliant SMT, 0805
CR1206F-330KCPBCECC40401-008
TT Electronics Welwyn Components
Check for Price No Unknown 330 kΩ 0.25 % 250 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 155 °C -55 °C Chip TR 700 µm 3.2 mm 1.6 mm Compliant SMT, 1206
CR0201FW90R9GLF
Bourns Inc
Check for Price Yes Yes Active 90.9 Ω 1 % 50 mW 0201 SURFACE MOUNT FIXED RESISTOR CR0201 70 °C YES 25 V e3 125 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND Compliant , 0201
CR1206F-787KDPBCECC40401-003
TT Electronics Welwyn Components
Check for Price No Unknown 787 kΩ 0.5 % 125 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 125 °C -55 °C Chip TR 700 µm 3.2 mm 1.6 mm Compliant SMT, 1206
CR1206F-137RBPBCECC40401-008
TT Electronics Welwyn Components
Check for Price No Unknown 137 Ω 0.1 % 250 mW 1206 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CR 155 °C -55 °C Chip TR 700 µm 3.2 mm 1.6 mm Compliant SMT, 1206