Parametric results for: AR02BTC1652 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ar02btc1652 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
AR02BTC1652
Viking Tech Corp
Check for Price Yes Active 16.5 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VIKING TECH CORP SMT, 0402 compliant EAR99 8533.21.00.30
AR02BTC1652
Viking Technology
Check for Price Yes Active 16.5 kΩ 0.1 % 62.5 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 300 µm 1 mm 500 µm VIKING TECH CORP SMT, 0402 unknown EAR99 8533.21.00.30
AR02BTC1652
Liean-Gimn Enterprise Co Ltd
Check for Price Contact Manufacturer 16.5 kΩ 0.1 % 62.5 mW 0402 SMT 25 ppm/°C FIXED RESISTOR THIN FILM AR02(B) AR02(B) 25 V 155 °C -55 °C 2 TR 300 µm 1 mm 500 µm LIEAN-GIMN ENTERPRISE CO LTD unknown EAR99