Filter Your Search
1 - 3 of 3 results
|
AR02BTC1652
Viking Tech Corp
|
Check for Price | Yes | Active | 16.5 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VIKING TECH CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | ||||
|
AR02BTC1652
Viking Technology
|
Check for Price | Yes | Active | 16.5 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | VIKING TECH CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||||
|
AR02BTC1652
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 16.5 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | AR02(B) | AR02(B) | 25 V | 155 °C | -55 °C | 2 | TR | 300 µm | 1 mm | 500 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 |