Filter Your Search
21 - 30 of 25,620,787 results
|
NTR06F8662CTRF
NIC Components Corp
|
$0.0080 | Yes | Yes | Active | 86.6 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
NTR06F49R9DTRF
NIC Components Corp
|
$0.0082 | Yes | Yes | Active | 49.9 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCWF06R4701BTL
SPC Multicomp
|
$0.0082 | Yes | Active | 4.7 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MULTICOMP PRO | CHIP | compliant | ||||||||
|
MCWF06R8201BTL
SPC Multicomp
|
$0.0082 | Yes | Active | 8.2 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCWF06R6802BTL
SPC Multicomp
|
$0.0082 | Active | 68 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||||
|
RT0603FRE07510RL
YAGEO Corporation
|
$0.0085 | Yes | Yes | Active | 510 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||
|
RT0603FRE071K5L
YAGEO Corporation
|
$0.0087 | Yes | Yes | Active | 1.5 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||
|
RT0603FRE0747KL
YAGEO Corporation
|
$0.0087 | Yes | Yes | Active | 47 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||
|
RT0603FRE07150RL
YAGEO Corporation
|
$0.0087 | Yes | Yes | Active | 150 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO | ||||
|
RT0603FRE0712KL
YAGEO Corporation
|
$0.0088 | Yes | Yes | Active | 12 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | YAGEO |