Filter Your Search
1 - 10 of 55,210 results
|
PFC-W0805LF-01-5R00-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 5 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805LF-11-50R0-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805LF-02-5R00-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 5 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805LF-11-50R0-Q
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.02 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805LF-05-5831-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.83 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W0805LF-06-2051-B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.05 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W0805LF-06-8350-B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 835 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W0805LF-07-1401-B
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.4 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PFC-W0805LF-15-1420-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 142 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W0805LF-11-7873-A-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 787 kΩ | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |