Parametric results for: PCF-W0805LF-12-3652-D-P-L-T under Thin Film Resistors

Filter Your Search

1 - 10 of 55,210 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: w0805lf
Select parts from the table below to compare.
Compare
Compare
PFC-W0805LF-03-1433-B
TT Electronics Resistors
$0.6737 Yes Yes Active 143 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0805LF-03-1202-B
TT Electronics Resistors
$0.6737 Yes Yes Active 12 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0805LF-03-1472-B
TT Electronics Resistors
$0.6791 Yes Yes Active 14.7 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0805LF-03-4991-B
TT Electronics Resistors
$0.6791 Yes Yes Active 4.99 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC SMT, 0805 compliant EAR99 8533.21.00.30
PFC-W0805LF-03-1501-B
TT Electronics Resistors
$0.6900 Yes Yes Active 1.5 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0805LF-03-1502-B
TT Electronics Resistors
$0.6900 Yes Yes Active 15 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0805LF-03-1001-B
TT Electronics Resistors
$0.7420 Yes Yes Active 1 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0805LF-03-4751-B
TT Electronics Resistors
$0.7757 Yes Yes Active 4.75 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0805LF-03-1052-B
TT Electronics Resistors
$0.7810 Yes Yes Active 10.5 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC SMT, 0805 compliant EAR99 8533.21.00.30 TT Electronics
PFC-W0805LF-03-3012-B
TT Electronics Resistors
$51.5269 Yes Yes Active 30.1 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER MATTE TIN OVER NICKEL WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 TT Electronics